STMicroelectronics STM8L152C6T6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 1kB, 32 kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 724-9886
- Mfr. Part No.:
- STM8L152C6T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit |
|---|---|
| 1 + | $3.17 |
*price indicative
- RS Stock No.:
- 724-9886
- Mfr. Part No.:
- STM8L152C6T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8L | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB, 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 288mW | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 41 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Length | 7.2mm | |
| Width | 7.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 25 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8L | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB, 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 288mW | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 41 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Length 7.2mm | ||
Width 7.2mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 25 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8L152C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L052C6T6TR STM8L052C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S005C6T6 STM8S005C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S005C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L052C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S105C6T6 STM8S105C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S105C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8L052C6 Microcontroller 32kB FLASH, 48-Pin LQFP
