Microchip PIC18LF26K22-I/SO, 8 bit PIC, PIC18LF26K22 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 715-4463
- Mfr. Part No.:
- PIC18LF26K22-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $5.00 | - |
| 7 - 13 | $4.92 | 1% |
| 14 + | $4.83 | 3% |
*price indicative
- RS Stock No.:
- 715-4463
- Mfr. Part No.:
- PIC18LF26K22-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18LF26K22 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Length | 17.9mm | |
| Height | 2.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18LF26K22 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Length 17.9mm | ||
Height 2.05mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
Automotive Standard No | ||
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18LF26K22-I/SS PIC18LF26K22 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18LF26K22-I/ML PIC18LF26K22 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K22 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18LF26K22 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18LF26K22 Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K40 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SOIC
