Microchip PIC18LF24K22-I/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 715-4400
- Mfr. Part No.:
- PIC18LF24K22-I/SS
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 715-4400
- Mfr. Part No.:
- PIC18LF24K22-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 256 B, 768 B | |
| Number of PWM Units | 5 x 10 bit | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Program Memory Type | Flash | |
| Dimensions | 10.2 x 5.3 x 1.75mm | |
| Number of LIN Channels | 0 | |
| Height | 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.3mm | |
| ADCs | 17 x 10 bit | |
| Length | 10.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 x 10 bit, 2(2 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 256 B, 768 B | ||
Number of PWM Units 5 x 10 bit | ||
Number of SPI Channels 2 | ||
Number of USART Channels 2 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Program Memory Type Flash | ||
Dimensions 10.2 x 5.3 x 1.75mm | ||
Number of LIN Channels 0 | ||
Height 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5.3mm | ||
ADCs 17 x 10 bit | ||
Length 10.2mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 x 10 bit, 2(2 x 10 bit) | ||
Related links
- Microchip PIC18LF24K22-I/SP PIC18F 16 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC18LF44K22-I/PT PIC18F 16 kB Flash, 44-Pin TQFP
- Microchip PIC18F26K20-E/SS PIC18F 1.024 kB 28-Pin SSOP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC18LF26K22-I/SP PIC18F 64 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC18F26K20-E/SO PIC18F 64 kB Flash, 28-Pin SOIC
