Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN
- RS Stock No.:
- 177-2725
- Mfr. Part No.:
- PIC18F24K40-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2725
- Mfr. Part No.:
- PIC18F24K40-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| ADCs | 24 x 10 bit | |
| Height | 0.95mm | |
| Length | 6mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 6 x 6 x 0.95mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
ADCs 24 x 10 bit | ||
Height 0.95mm | ||
Length 6mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
- COO (Country of Origin):
- TH
PIC18(L)F24K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Related links
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin QFN
- Microchip PIC18F Microcontroller 16 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 64 kB Flash, 44-Pin QFN
- Microchip PIC18F Microcontroller 16 kB 20-Pin PDIP
- Microchip PIC18F Microcontroller 16 kB 20-Pin SOIC
