Microchip PIC18F27J13-I/SO, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 703-7762
- Mfr. Part No.:
- PIC18F27J13-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 703-7762
- Mfr. Part No.:
- PIC18F27J13-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.76kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 19 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2.15V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10/12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.76kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 19 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Width 7.5mm | ||
Minimum Supply Voltage 2.15V | ||
Program Memory Type FLASH | ||
ADCs 10 x 10/12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
PIC18F2xJ13/4xJ13 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F27J13-I/SS PIC18F27J13 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27J13 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27J53-I/SO PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27J53-I/SP PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SPDIP
- STMicroelectronics STM32C071GBU3TR STM32C0 Microcontroller 128kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C071GBU6N STM32C0 Microcontroller 128kB FLASH, 28-Pin UFBGA
