Microchip PIC18F27J53-I/SP, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 165-3455
- Mfr. Part No.:
- PIC18F27J53-I/SP
- Brand:
- Microchip
Add 30 more to save $5.85
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$116.71
(exc. GST)
$128.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 525 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $7.781 | $116.72 | - |
| 30 - 45 | $7.586 | $113.79 | $5.85 |
| 60 + | $7.468 | $112.02 | $18.78 |
*price indicative
- RS Stock No.:
- 165-3455
- Mfr. Part No.:
- PIC18F27J53-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.8kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 8bit | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.51mm | |
| Height | 3.81mm | |
| Standards/Approvals | RoHS | |
| Length | 35.56mm | |
| Minimum Supply Voltage | 2.15V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.8kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 8bit | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8.51mm | ||
Height 3.81mm | ||
Standards/Approvals RoHS | ||
Length 35.56mm | ||
Minimum Supply Voltage 2.15V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 10 x 12 Bit | ||
- COO (Country of Origin):
- CN
PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F27J53-I/SP PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27J53-I/SO PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip AVR128DB28 Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27J53-I/ML PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC18F27Q83-I/SP PIC18F Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin DIP
