Microchip PIC24FJ64GB002-I/ML, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 28-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.21

(exc. GST)

$7.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 15$7.21
16 - 30$7.05
31 +$6.95

*price indicative

Packaging Options:
RS Stock No.:
703-7614
Mfr. Part No.:
PIC24FJ64GB002-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Maximum Expanded Memory Size

12MB

Number of Programmable I/Os

52

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6mm

Standards/Approvals

RoHS

Width

6mm

Height

950μm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

5

ADCs

9 x 10 Bit

PIC24FJxxGB002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy