Microchip PIC24FJ64GB002-I/SO, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 703-7611
- Mfr. Part No.:
- PIC24FJ64GB002-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 7 more to save $0.98
View bulk pricing optionsSubtotal (1 unit)*
$6.78
(exc. GST)
$7.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 344 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $6.78 | - |
| 7 - 13 | $6.64 | $0.98 |
| 14 + | $6.55 | $3.22 |
*price indicative
- RS Stock No.:
- 703-7611
- Mfr. Part No.:
- PIC24FJ64GB002-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FJ | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 10 Bit | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FJ | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Length 17.9mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 9 x 10 Bit | ||
Number of Timers 5 | ||
Automotive Standard No | ||
PIC24FJxxGB002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ64GB002-I/SP PIC24FJ Microcontroller 64kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ64GB002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GB002-I/ML PIC24FJ Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC24FJ64GA002-I/SO PIC24FJ Microcontroller 64kB FLASH, 28-Pin SOIC
