Microchip PIC18F87J90-I/PT, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 667-0093
- Mfr. Part No.:
- PIC18F87J90-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 August 2027
Units | Per unit |
|---|---|
| 1 - 29 | $8.46 |
| 30 - 59 | $8.26 |
| 60 + | $8.15 |
*price indicative
- RS Stock No.:
- 667-0093
- Mfr. Part No.:
- PIC18F87J90-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | NVMREG | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.92kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128kB | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type NVMREG | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.92kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128kB | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
PIC18F66J90/67J90/86J90/87J90 8-Bit Microcontrollers
Related links
- Microchip PIC18F87J90 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ128GB108-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ128GA008-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J50-I/PT PIC18F87J50 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8720-I/PT PIC18F8720 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87K22-I/PT 64 MHz 80-Pin TQFP
- Microchip PIC18F8723-I/PT PIC18F8723 Microcontroller 128kB FLASH, 80-Pin TQFP
