Microchip PIC18F44J11-I/PT, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 667-0037
- Mfr. Part No.:
- PIC18F44J11-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 667-0037
- Mfr. Part No.:
- PIC18F44J11-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 16 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 44 | |
| Package Type | TQFP | |
| ADCs | 13 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | RS232 | |
| Length | 10 mm | |
| Maximum Expanded Memory Size | 16 kB | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 18 | |
| Number of Timers | 5 | |
| RAM Size | 3.78 kB | |
| Standards/Approvals | RoHS | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 16 kB | ||
Program Memory Type FLASH | ||
Pin Count 44 | ||
Package Type TQFP | ||
ADCs 13 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC | ||
Interface Type RS232 | ||
Length 10 mm | ||
Maximum Expanded Memory Size 16 kB | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 18 | ||
Number of Timers 5 | ||
RAM Size 3.78 kB | ||
Standards/Approvals RoHS | ||
Width 10 mm | ||
PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4480-I/PT PIC18F Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F47K40-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F44K22-I/PT 64 MHz 44-Pin TQFP
- Microchip PIC18F43K22-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin QFP
- Microchip PIC18F4620-I/PT PIC18F4620 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F4455-I/PT PIC18F4455 Microcontroller 256bit FLASH, 44-Pin TQFP
