Microchip PIC18F4480-I/PT, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 239-5610
- Mfr. Part No.:
- PIC18F4480-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.50 | - |
| 10 - 24 | $12.10 | 3% |
| 25 - 49 | $11.84 | 5% |
| 50 - 74 | $11.59 | 7% |
| 75 + | $11.35 | 9% |
*price indicative
- RS Stock No.:
- 239-5610
- Mfr. Part No.:
- PIC18F4480-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 40MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 4.2V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 40MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 4.2V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Related links
- Microchip PIC18F Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4480-I/P PIC18F4480 Microcontroller 16kB FLASH, 44-Pin PDIP
- Microchip PIC18F44J11-I/PT PIC18F Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4480 Microcontroller 16kB FLASH, 44-Pin PDIP
- Microchip PIC18F Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F47K40-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F44K22-I/PT 64 MHz 44-Pin TQFP
- Microchip PIC18LF6527-I/PT PIC18F Microcontroller 48kB FLASH, 64-Pin TQFP
