Renesas Electronics UPD78F0433GB-GAG-AX, 8 bit 78K0, 78K0 Microcontroller, 10 MHz, 32kB FLASH, 52-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
663-3867
Mfr. Part No.:
UPD78F0433GB-GAG-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

78K0

Package Type

LQFP

Mount Type

Surface

Pin Count

52

Device Core

78K0

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

32kB

Maximum Clock Frequency

10MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

33

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

10mm

Height

1.4mm

Length

10mm

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

CISC

Program Memory Type

FLASH

ADCs

6 x 10 Bit

Number of Timers

7

Automotive Standard

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy