Microchip PIC18F2550-I/SP, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32 kB, 256B FLASH, 28-Pin SPDIP
- RS Stock No.:
- 623-0724
- Mfr. Part No.:
- PIC18F2550-I/SP
- Brand:
- Microchip
Add 4 more to save $1.16
View bulk pricing optionsSubtotal (1 unit)*
$12.03
(exc. GST)
$13.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
- Plus 153 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $12.03 | - |
| 4 - 7 | $11.74 | $1.16 |
| 8 + | $11.63 | $3.20 |
*price indicative
- RS Stock No.:
- 623-0724
- Mfr. Part No.:
- PIC18F2550-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 32kB, 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 24 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.81mm | |
| Width | 7.49mm | |
| Standards/Approvals | No | |
| Length | 35.56mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 32kB, 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 24 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 3.81mm | ||
Width 7.49mm | ||
Standards/Approvals No | ||
Length 35.56mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F2550 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2550-I/SO PIC18F2550 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2550 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K50-I/SP PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25J11-I/SP PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2580-I/SP PIC18F2580 Microcontroller 32kB FLASH, 28-Pin SPDIP
