Microchip PIC18F25J11-I/SP, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 144-5781
- Mfr. Part No.:
- PIC18F25J11-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 75 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$84.62
(exc. GST)
$93.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | $5.641 | $84.62 | - |
| 75 + | $5.076 | $76.14 | 10% |
*price indicative
- RS Stock No.:
- 144-5781
- Mfr. Part No.:
- PIC18F25J11-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.78kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Length | 35.56mm | |
| Width | 7.49mm | |
| Standards/Approvals | RoHS | |
| Height | 3.81mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.78kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Length 35.56mm | ||
Width 7.49mm | ||
Standards/Approvals RoHS | ||
Height 3.81mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25J11-I/SS PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25J11-I/ML PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2550-I/SP PIC18F2550 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K50-I/SP PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
