Microchip PIC16C56A-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 1.5kB EPROM, 18-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.95

(exc. GST)

$4.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$3.95-
7 - 12$3.872%
13 +$3.842%

*price indicative

Packaging Options:
RS Stock No.:
328-2255
Mfr. Part No.:
PIC16C56A-04/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5kB

Maximum Clock Frequency

4MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Number of Programmable I/Os

12

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

70°C

Length

22.99mm

Standards/Approvals

RoHS

Height

3.68mm

Width

6.6mm

Minimum Supply Voltage

3V

Program Memory Type

EPROM

Instruction Set Architecture

RISC

Number of Timers

1

Automotive Standard

ISO/TS 16949

ADCs

0

PIC16C5x 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C5x family of Microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


33 Instructions

2 Level Hardware Stack

12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C

20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C

One 8-bit Timer

Watchdog Timer (WDT)

Power-on Reset (POR)

Device Reset Timer (DRT)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy