Microchip PIC16C55A-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 0.75kB EPROM, 28-Pin PDIP
- RS Stock No.:
- 165-4804
- Mfr. Part No.:
- PIC16C55A-04/P
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save $3.15
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$63.37
(exc. GST)
$69.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 465 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $4.225 | $63.38 | - |
| 30 - 45 | $4.12 | $61.80 | $3.15 |
| 60 + | $4.055 | $60.83 | $10.20 |
*price indicative
- RS Stock No.:
- 165-4804
- Mfr. Part No.:
- PIC16C55A-04/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.75kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 24bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Number of Programmable I/Os | 20 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 70°C | |
| Length | 37.21mm | |
| Height | 4.06mm | |
| Standards/Approvals | No | |
| Width | 14.22mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | EPROM | |
| ADCs | 0 bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.75kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 24bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Number of Programmable I/Os 20 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 70°C | ||
Length 37.21mm | ||
Height 4.06mm | ||
Standards/Approvals No | ||
Width 14.22mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type EPROM | ||
ADCs 0 bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard ISO/TS 16949 | ||
PIC16C5x 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C5X Microcontroller 0.75kB EPROM, 28-Pin PDIP
- Microchip PIC16C55A-04/SO PIC16C5X Microcontroller 0.75kB EPROM, 28-Pin SOIC
- Microchip PIC16C5X Microcontroller 0.75kB EPROM, 28-Pin SOIC
- Microchip PIC16C54C-04/P PIC16C5X Microcontroller 0.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C5X Microcontroller 0.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C57C-04/P PIC16C5X Microcontroller 3kB EPROM, 28-Pin PDIP
- Microchip PIC16C5X Microcontroller 3kB EPROM, 28-Pin PDIP
- Microchip PIC16C54C-04I/P PIC16C5X Microcontroller 0.75kB EPROM, 18-Pin PDIP
