Infineon XMC7200D-E272K8384AA, 32 bit Microcontroller, 350 MHz FLASH
- RS Stock No.:
- 279-1126
- Mfr. Part No.:
- XMC7200D-E272K8384AA
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $3.80
View bulk pricing optionsSubtotal (1 unit)*
$37.61
(exc. GST)
$41.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.61 | - |
| 5 - 9 | $36.85 | $3.80 |
| 10 - 14 | $36.13 | $14.80 |
| 15 - 19 | $35.41 | $33.00 |
| 20 + | $34.71 | $58.00 |
*price indicative
- RS Stock No.:
- 279-1126
- Mfr. Part No.:
- XMC7200D-E272K8384AA
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Mount Type | Surface | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 350MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 11898-1, ISO 16845 | |
| Width | 16mm | |
| Length | 16mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Mount Type Surface | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 350MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 11898-1, ISO 16845 | ||
Width 16mm | ||
Length 16mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- RS Stock No. 2791125
- Mfr. Part No. XMC7200D-E272K8384AA
Each (In a Tray of 96)
$28.951
- RS Stock No. 2791126P
- Mfr. Part No. XMC7200D-E272K8384AA
Each (Supplied in a Tray)
$37.61
- RS Stock No. 0330567
- Mfr. Part No. SPC564A80L7CFBY
Each
$68.31
- RS Stock No. 0330565
- Mfr. Part No. SPC564A80L7CFBR
Each
$68.31
Related links
- Infineon XMC7200D-E272K8384AA 350 MHz FLASH
- Infineon XMC7200D-F176K8384AA XMC7200 Microcontroller 1024kB SRAM, 176-Pin TQFP
- Infineon XMC7200 Microcontroller 1024kB SRAM, 176-Pin TQFP
- STMicroelectronics STM32C552CET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C562CET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C542ECU6 STM32C5 32 Bit Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics STM32H725VET6 550 MHz 100-Pin LQFP
- STMicroelectronics STM32C551CET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin LQFP










