Microchip PIC18F25Q43-I/SP, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, EEPROM, 28-Pin SPDIP
- RS Stock No.:
- 274-4271
- Mfr. Part No.:
- PIC18F25Q43-I/SP
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 196 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $3.79 | $7.58 | - |
| 4 - 28 | $3.72 | $7.44 | 1% |
| 30 + | $3.485 | $6.97 | 8% |
*price indicative
- RS Stock No.:
- 274-4271
- Mfr. Part No.:
- PIC18F25Q43-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SPDIP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH, EEPROM | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SPDIP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH, EEPROM | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP
- Microchip PIC18F25Q43-I/STX PIC18F Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F25Q43-I/SO PIC18F Microcontroller 32kB FLASH 28-Pin SOIC
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SOIC
- Microchip PIC18F25Q43-I/SS PIC18F Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F25Q71-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB EEPROM 28-Pin SSOP
