Microchip PIC18F25Q43-I/SO, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, EEPROM, 28-Pin SOIC
- RS Stock No.:
- 274-4269
- Mfr. Part No.:
- PIC18F25Q43-I/SO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.93
(exc. GST)
$5.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.465 | $4.93 | - |
| 10 - 26 | $2.415 | $4.83 | 2% |
| 28 + | $2.285 | $4.57 | 7% |
*price indicative
- RS Stock No.:
- 274-4269
- Mfr. Part No.:
- PIC18F25Q43-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH, EEPROM | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F25Q43-I/STX PIC18F Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F25Q43-I/SP PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SOIC
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP
- Microchip PIC18F25Q43-I/SS PIC18F Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F15Q41-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
