Infineon CY8C6347BZI-BLD54, 32 bit ARM Cortex M4F, PSOC™ 63 Microcontroller, 150 MHz, 1.024MB FLASH, 124-Pin BGA
- RS Stock No.:
- 273-3327
- Mfr. Part No.:
- CY8C6347BZI-BLD54
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 520 more to save $436.80
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$3,372.72
(exc. GST)
$3,709.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 260 | $12.972 | $3,372.72 | - |
| 520 + | $12.132 | $3,154.32 | $436.80 |
*price indicative
- RS Stock No.:
- 273-3327
- Mfr. Part No.:
- CY8C6347BZI-BLD54
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 63 | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 124 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 150MHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 63 | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 124 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 150MHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Infineon PSoC 6 is based on an ultra-low-power process technology and provides a dual-core Arm Cortex-M architecture with critical security features for Internet of Things (IoT) applications. It Support for multiple, simultaneous secure environments without the need for external memories or SoCs.
High performance
Improved system quality
- RS Stock No. 2733328
- Mfr. Part No. CY8C6347BZI-BLD54
Each
$19.91
- RS Stock No. 2733320
- Mfr. Part No. CY8C6247BZI-D54
Each
$17.86
- RS Stock No. 1797772P
- Mfr. Part No. CY8C6347BZI-BLD33
Each (Supplied in a Tray)
$18.57
- RS Stock No. 1797772
- Mfr. Part No. CY8C6347BZI-BLD33
Each
$18.57
Related links
- Infineon 150 MHz 124-Pin BGA
- Infineon CY8C6347BZI-BLD33 150 MHz 116-Pin BGA
- Infineon PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon CY8C624ABZI-S2D44 PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon 150 MHz 116-Pin BGA
- Infineon PSoC 62 Microcontroller 1024kB FLASH, 124-Pin BGA
- Infineon PSoC 61 Microcontroller 512kB FLASH, 124-Pin BGA
- Infineon PSoC 61 Microcontroller 1024kB FLASH, 124-Pin BGA










