Microchip, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 273-0303
- Mfr. Part No.:
- AVR32DB48-I/6LX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0303
- Mfr. Part No.:
- AVR32DB48-I/6LX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Height | 2mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 18 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Height 2mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 18 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DB family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DB family uses the latest technologies from Microchip with a flexible and low power architecture, including event system, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR32DB48-I/6LX AVR DA Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR DD Microcontroller 64kB FLASH 48-Pin VQFN
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR32DB32-I/PT AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DB28-I/SO AVR DA Microcontroller 32kB FLASH, 28-Pin SOIC
