Microchip AVR32DB28-I/SO, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 273-0298
- Mfr. Part No.:
- AVR32DB28-I/SO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.41
(exc. GST)
$4.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.205 | $4.41 | - |
| 10 - 26 | $2.17 | $4.34 | $0.35 |
| 28 + | $2.02 | $4.04 | $5.18 |
*price indicative
- RS Stock No.:
- 273-0298
- Mfr. Part No.:
- AVR32DB28-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 21 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 9 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 21 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 9 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DB family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DB family uses the latest technologies from Microchip with a flexible and low power architecture, including event system, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR32DB28-I/SS AVR DA Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DA28-I/SP AVR DA Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR32DB32-I/PT AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DB48-I/6LX AVR DA Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
