Microchip AVR16DD20-E/REB, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 16kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 273-0280
- Mfr. Part No.:
- AVR16DD20-E/REB
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.07
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.414 | $7.07 | - |
| 10 - 20 | $1.384 | $6.92 | 2% |
| 25 - 45 | $1.282 | $6.41 | 9% |
| 50 + | $1.256 | $6.28 | 11% |
*price indicative
- RS Stock No.:
- 273-0280
- Mfr. Part No.:
- AVR16DD20-E/REB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Automotive Standard No | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR DD Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip AVR16DD20-E/SO AVR DD Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip AVR DD Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip AVR32DD20-E/REB AVR DD Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip AVR DD Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip AVR16DD28-E/STX AVR DD Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR DD Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR16DD32-E/PT AVR DD Microcontroller 16kB FLASH, 32-Pin TQFP
