Microchip, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 16kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 273-0289
- Mfr. Part No.:
- AVR16DD28-E/STX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0289
- Mfr. Part No.:
- AVR16DD28-E/STX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 19 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 19 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR16DD28-E/STX AVR DD Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip AVR DD Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR DD Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR DD Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip AVR DD Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip AVR DD Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-E/STX AVR DD Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR16DD28-E/SP AVR DD Microcontroller 16kB FLASH, 28-Pin SPDIP
