Microchip AVR16DD14-E/SL, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 16kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 273-0278
- Mfr. Part No.:
- AVR16DD14-E/SL
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0278
- Mfr. Part No.:
- AVR16DD14-E/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 10 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 7 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 10 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 7 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD family uses the latest technologies from microchip technology, with a flexible and low power architecture, including the event system, intelligent analog features, and advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR DD Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR32DD14-E/SL AVR DD Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip AVR DD Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip AVR16DD20-E/SO AVR DD Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip AVR16DD32-E/PT AVR DD Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip AVR16DD28-E/SO AVR DD Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip AVR16DD20-E/REB AVR DD Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip AVR DD Microcontroller 16kB FLASH, 28-Pin SOIC
