Renesas Electronics R7FA4T1BB3CFM#AA0, 32 bit ARM Cortex M33, RA4T1 Microcontroller, 100 MHz, 4kB FLASH, 64-Pin QFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$6.40

(exc. GST)

$7.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.40-
10 - 24$5.7610%
25 - 49$5.4415%
50 - 74$5.3316%
75 +$5.2418%

*price indicative

Packaging Options:
RS Stock No.:
272-7752
Mfr. Part No.:
R7FA4T1BB3CFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA4T1

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4kB

Maximum Clock Frequency

100MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

3

Standards/Approvals

ISO/IEC 7816-3 (SCI smart card), ISO 11898-1 (CANFD)

Height

1.4mm

Width

12mm

DACs

2 x 12 Bit

Minimum Supply Voltage

2.7V

Instruction Set Architecture

Arm Cortex

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
CN
The Renesas Electronics Microcontrollers integrates multiple series of software and pin compatible Arm based 32 bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform based product development. The MCU in this series incorporates a high performance Arm Cortex M33 core running up to 100 MHz.

40 KB SRAM

Multiple clock sources

4 KB data flash memory

256 KB code flash memory

Data processing accelerator

System and power management function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy