Renesas Electronics R7FA6T3BB3CFM#AA0, 32 bit ARM Cortex M33, RA6T3 Microcontroller, 200 MHz, 4kB FLASH, 64-Pin QFP
- RS Stock No.:
- 272-7754
- Mfr. Part No.:
- R7FA6T3BB3CFM#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$7.35
(exc. GST)
$8.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 475 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $7.35 |
| 10 - 24 | $6.63 |
| 25 - 49 | $6.27 |
| 50 - 74 | $6.16 |
| 75 + | $6.05 |
*price indicative
- RS Stock No.:
- 272-7754
- Mfr. Part No.:
- R7FA6T3BB3CFM#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA6T3 | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 45 | |
| Analogue Comparators | 3 | |
| Width | 9mm | |
| Standards/Approvals | ISO 11898-1, ISO/IEC 7816-3 | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 12 Channels | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA6T3 | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 45 | ||
Analogue Comparators 3 | ||
Width 9mm | ||
Standards/Approvals ISO 11898-1, ISO/IEC 7816-3 | ||
Minimum Supply Voltage 2.7V | ||
ADCs 12 Channels | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA4T1BB3CFM#AA0 RA4T1 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R5F104GCAFB#30 RL78/G14 Microcontroller 4kB FLASH 48-Pin LQFP
- Renesas Electronics R7FS1JA783A01CFM#AA0 S1JA Microcontroller 256kB FLASH, 64-Pin PLQP
- NXP KE02 Microcontroller 64kB FLASH, 64-Pin QFP
- NXP MKE02Z64VLH4 KE02 Microcontroller 64kB FLASH, 64-Pin QFP
- STMicroelectronics STM32U585RIT3Q STM32U585xx Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523RCT6TR STM32H523xx Microcontroller 256kB FLASH, 64-Pin
