Renesas Electronics R5F526TFDGFL#30, 32 bit RXv3, RX26T Microcontroller, 120 MHz, 512kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 272-7748
- Mfr. Part No.:
- R5F526TFDGFL#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.06
(exc. GST)
$13.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $12.06 |
| 10 - 24 | $10.91 |
| 25 - 49 | $10.42 |
| 50 - 99 | $10.19 |
| 100 + | $9.04 |
*price indicative
- RS Stock No.:
- 272-7748
- Mfr. Part No.:
- R5F526TFDGFL#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX26T | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 6 | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 83 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO11898-1:2015, IEC60730 | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 29 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX26T | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 6 | ||
DACs 12 bit | ||
Number of Programmable I/Os 83 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO11898-1:2015, IEC60730 | ||
Minimum Supply Voltage 2.7V | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 29 | ||
- COO (Country of Origin):
- CN
The Renesas Electronics Microcontrollers has 120 MHz maximum operating frequency with 32 bit RXv3 CPU core. This Microcontrollers features Simultaneous sampling with 3 units of 12 bit ADC converter, analogue comparator, 120 MHz PWM, 4 channel high resolution PWM with resolution of 260 ps at the minimum encryption functions.
64 Kbytes RAM capacity
512 Kbytes ROM capacity
Independent watchdog timer
Reset and supply management
Various communications interfaces
Related links
- Renesas Electronics R5F526TFDGFL#30 RX26T Group Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F526TFDGFP#30 RX26T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566TEBDFP#30 RX66T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566TEADFM#30 RX66T Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F56609BDFP#30 RX660 Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
