Renesas Electronics R5F56609HDFB#30, 32 bit RXv3, RX660 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 247-2093
- Mfr. Part No.:
- R5F56609HDFB#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2093
- Mfr. Part No.:
- R5F56609HDFB#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX660 | |
| Package Type | LFQFP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 144 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RXv3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX660 | ||
Package Type LFQFP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 144 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RXv3 | ||
The Renesas Electronics RX660 Target Board is a excellent choice for basic evaluation and development of selected MCU and provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard.
On-board RX660 MCU
A Pmod connector for enhancing functionality
Related links
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F56609BDFP#30 RX660 Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NDDDFB#30 RX700 Microcontroller 2048kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NDDDFP#30 RX700 Microcontroller 4096kB FLASH, 144-Pin LFQFP
- STMicroelectronics STM32F217ZGT6 STM32F217ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZGT6 STM32F205ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
