Texas Instruments TMS320F28033PNT, 32 bit C28x, F2802x Microcontroller, 60 MHz, 64kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 268-3643
- Mfr. Part No.:
- TMS320F28033PNT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3643
- Mfr. Part No.:
- TMS320F28033PNT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | F2802x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 1.96V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 45 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 16 bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series F2802x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 1.96V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 45 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.71V | ||
ADCs 16 bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
The Texas Instruments microcontroller provide designers a high performance ARM Cortex M based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. This microcontroller offer consumers compelling cost effective solutions by integrating application specific peripherals and providing a comprehensive library of software tools which minimize board costs and design cycle time. Offering quicker time to market and cost savings.
Harvard architecture characterized by separate buses for instruction and data
Efficient processor core system and memories
Hardware division and fast digital signal processing orientated multiply accumulate
Saturating arithmetic for signal processing
Related links
- Texas Instruments TMS320F2803x Microcontroller 64kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F2803x Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F28035PNT TMS320F2803x Microcontroller 128kB FLASH, 80-Pin LQFP
- Texas Instruments TMS320F2803x Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments TMS320F28035PAGS TMS320F2803x Microcontroller 128kB FLASH, 64-Pin TQFP
- Texas Instruments TMS320F28027DAS 60 MHz 38-Pin TSSOP
- Microchip AT89C51CC03CA-SLSUM AT89C51CC03 Microcontroller 64kB FLASH, 44-Pin PLCC
- Texas Instruments 60 MHz 38-Pin TSSOP
