Texas Instruments, 32 bit C28x, F2802x Microcontroller, 60 MHz, 64kB FLASH, 80-Pin LQFP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-3642
Mfr. Part No.:
TMS320F28033PNT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Microcontroller

Series

F2802x

Package Type

LQFP

Mount Type

Surface

Pin Count

80

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

60MHz

RAM Size

20kB

Maximum Supply Voltage

1.96V

Number of Programmable I/Os

45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

16 bit

Instruction Set Architecture

Harvard

The Texas Instruments microcontroller provide designers a high performance ARM Cortex M based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. This microcontroller offer consumers compelling cost effective solutions by integrating application specific peripherals and providing a comprehensive library of software tools which minimize board costs and design cycle time. Offering quicker time to market and cost savings.

Harvard architecture characterized by separate buses for instruction and data

Efficient processor core system and memories

Hardware division and fast digital signal processing orientated multiply accumulate

Saturating arithmetic for signal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy