Microchip PIC32MK1024MCM100-I/PT, 32 bit PIC, PIC32 Microcontroller, 120 MHz, 1MB FLASH, 100-Pin TQFP

This image is representative of the product range

Subtotal (1 tray of 119 units)*

$1,830.93

(exc. GST)

$2,014.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +$15.386$1,830.93

*price indicative

RS Stock No.:
264-8796
Mfr. Part No.:
PIC32MK1024MCM100-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

78

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

ADCs

42 bit

Automotive Standard

No

Instruction Set Architecture

MIPS32

Number of Timers

32

The Microchip 32-Bit microcontroller combine 120Mhz performance with up to 1MB of ECC protected flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. This microcontroller feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well. Analog simulation of the comparators and OpAmps is now supported in the MPLAB Mindi Analog Simulator. Application software examples and driver libraries are included as part of the Harmony V3 Framework.

Code-efficient (C and Assembly) architecture

Two 32-bit core register files to reduce interrupt latency

Fail-Safe Clock Monitor (FSCM)

Independent Watchdog Timers (WDT) and Deadman Timer (DMT)

Fast wake-up and start-up

On-board capacitor less regulator

Six SPI control interfaces

External Graphics interfaces through PMP

5V-tolerant pins

In-circuit and in-application programming

Motor control version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy