Microchip PIC32MK1024GPK100-I/PT, 32 bit PIC, PIC32 Microcontroller, 120 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 264-8794
- Mfr. Part No.:
- PIC32MK1024GPK100-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 119 units)*
$1,716.22
(exc. GST)
$1,887.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | $14.422 | $1,716.22 |
*price indicative
- RS Stock No.:
- 264-8794
- Mfr. Part No.:
- PIC32MK1024GPK100-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Interface Type | UART, USB, SPI, I2S, CAN | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 77 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.2V | |
| Automotive Standard | No | |
| ADCs | 42 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MIPS32 microAptiv | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Interface Type UART, USB, SPI, I2S, CAN | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 77 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.2V | ||
Automotive Standard No | ||
ADCs 42 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MIPS32 microAptiv | ||
Related links
- Microchip PIC32MK1024GPK100-I/PT PIC32MK Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MK Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MK1024MCM100-I/PT PIC32MK Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip PIC32MK0512GPG048-I/7MX PIC32MK Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip SAM D5x/E5x Family Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
