Microchip PIC18LF26K22-E/ML PIC, PIC18 Microcontroller, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8131
- Mfr. Part No.:
- PIC18LF26K22-E/ML
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 122 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$349.22
(exc. GST)
$384.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $5.725 | $349.23 | - |
| 122 + | $5.396 | $329.16 | 5% |
*price indicative
- RS Stock No.:
- 264-8131
- Mfr. Part No.:
- PIC18LF26K22-E/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3968bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3968bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP technology has 64 KB flash memory, 3896B RAM, 1KB EEPROM and 28 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
C Compiler optimized architecture/instruction set
Linear program memory addressing to 64 Kbytes
Linear data memory addressing to 4 Kbytes
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 single-cycle hardware multiplier
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
Related links
- Microchip PIC18LF26K22-E/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K40T-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC 16kB FLASH, 28-Pin QFN
- Microchip PIC 40 MHz 28-Pin QFN
