Microchip PIC18F8620-I/PT PIC, PIC18 Microcontroller, 64kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 264-8126
- Mfr. Part No.:
- PIC18F8620-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8126
- Mfr. Part No.:
- PIC18F8620-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3840bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3840bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit high performance enhanced flash MCU has 64 KB flash memory, 3840B RAM, 1KB EEPROM, 68 I/O ports and 80 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler optimized architecture/instruction set
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 Single-Cycle Hardware Multiplier
Programmable 16-level Low-Voltage Detection (LVD) module
Programmable Brown-out Reset (BOR)
Dual analog comparators
100,000 erase/write cycle Enhanced Flash program memory typical
1,000,000 erase/write cycle Data EEPROM memory typical
Related links
- Microchip PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F66J60-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F6621-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F8680-E/PT PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18LF46K22-E/PT PIC 64kB FLASH, 44-Pin TQFP
