Microchip PIC18F46K20T-I/PT PIC, PIC18 Microcontroller, 64kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.59

(exc. GST)

$10.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 936 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$4.795$9.59-
50 - 98$4.45$8.907%
100 - 248$4.385$8.778%
250 - 498$4.30$8.6010%
500 +$4.22$8.4411%

*price indicative

Packaging Options:
RS Stock No.:
264-8105
Mfr. Part No.:
PIC18F46K20T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

64kB

RAM Size

3968bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

ADCs

8 bit

Automotive Standard

No

Program Memory Type

FLASH

The Microchip PIC series 8bit pin flash MCU with XLP tehnology has 64 KB flash memory, 3936B RAM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Optional extended instruction set designed to optimize re-entrant code

Up to 16 MIPS operation

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 single-cycle hardware multiplier

Factory calibrated to ± 1%

Software selectable frequencies range of 31 kHz to 16 MHz

64 MHz performance available using PLL

Four crystal modes up to 64 MHz

Two external clock modes up to 64 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy