Microchip PIC16LF18313-I/P PIC, PIC16 Microcontroller, 3.5kB FLASH, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.39

(exc. GST)

$9.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$1.678$8.39-
10 - 20$1.646$8.231%
25 - 115$1.52$7.609%
120 +$1.49$7.4511%

*price indicative

Packaging Options:
RS Stock No.:
264-8028
Mfr. Part No.:
PIC16LF18313-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC

Program Memory Size

3.5kB

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU has 3.5 KB flash memory,256B RAM, 256 EEPROM, 6 I/O ports and 8 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash program memory with self read/write capability

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2x 10-bit PWMs

2x Capture, Compare, PWM (CCP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy