Microchip PIC, PIC16 Microcontroller, 7kB FLASH, 16-Pin QFN
- RS Stock No.:
- 264-8013
- Mfr. Part No.:
- PIC16LF1704-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8013
- Mfr. Part No.:
- PIC16LF1704-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC series 8bit MCU combine intelligent analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. It has 7 KB flash memory, 512B RAM and 16 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler Optimized RISC Architecture
Interrupt capability
16-Level deep hardware stack
Up to four 8-bit Timers
One 16-bit Timer
Power-on Reset (POR)
Power-up Timer (PWRT)
Low-Power Brown-Out Reset (LPBOR)
Related links
- Microchip PIC16LF1704-I/ML PIC 7kB FLASH, 16-Pin QFN
- Microchip PIC 7kB FLASH, 28-Pin QFN
- Microchip PIC 14kB FLASH, 28-Pin QFN
- Microchip PIC16LF1933T-I/ML PIC 7kB FLASH, 28-Pin QFN
- Microchip PIC16F688-I/ML PIC16F688 Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC 7kB FLASH, 14-Pin SOIC
- Microchip PIC 7kB FLASH, 20-Pin SSOP
- Microchip PIC 14kB FLASH, 40-Pin QFN
