Microchip PIC16LF1827T-I/SS PIC, PIC16 Microcontroller, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 264-8023
- Mfr. Part No.:
- PIC16LF1827T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1600 units)*
$4,160.00
(exc. GST)
$4,576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | $2.60 | $4,160.00 |
*price indicative
- RS Stock No.:
- 264-8023
- Mfr. Part No.:
- PIC16LF1827T-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 384bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 384bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit MCU has 7 KB flash memory, 384B RAM, 32MHz internal oscillator, 16 I/O ports and 20 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
Enhanced mid-range core with 49 Instruction, 16 stack levels
Flash program memory with self read/write capability
Internal 32MHz oscillator
Integrated capacitive mTouch sensing module
Data signal modulator module
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable voltage reference
Related links
- Microchip PIC16LF1827T-I/SS PIC 7kB FLASH, 20-Pin SSOP
- Microchip PIC 14kB FLASH, 20-Pin SSOP
- Microchip PIC 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin SSOP
- Microchip 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18344T-I/SS 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F685 Microcontroller 7kB FLASH, 20-Pin SSOP
