Microchip PIC16LF1512T-I/SS, 8 bit PIC, PIC16 Microcontroller, 16 MHz, 3.5kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8012
- Mfr. Part No.:
- PIC16LF1512T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.02
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,800 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.204 | $11.02 |
| 50 - 95 | $2.008 | $10.04 |
| 100 - 245 | $1.978 | $9.89 |
| 250 - 995 | $1.942 | $9.71 |
| 1000 + | $1.908 | $9.54 |
*price indicative
- RS Stock No.:
- 264-8012
- Mfr. Part No.:
- PIC16LF1512T-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 3.5kB | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 3.5kB | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F722A-I/SS PIC12F Microcontroller 3.5kB FLASH, 28-Pin SOP
- Microchip PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC12F Microcontroller 3.5kB FLASH, 28-Pin SOP
- Microchip PIC16F870-I/SS PIC16F870 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F72-I/SS PIC16F72 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F722-I/SS PIC16F722 Microcontroller 3.5kB FLASH, 28-Pin SSOP
