Microchip PIC, PIC16 Microcontroller, 7kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-7988
- Mfr. Part No.:
- PIC16F723-E/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7988
- Mfr. Part No.:
- PIC16F723-E/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit flash MCU with XLP Technology has 7 KB and 28 pins. It's operating voltge ranges between 1.8V-5.5V and operating temperature ranges between -40°C to +125°C (Extended).
Mid-Range core with 35 Instruction, 8 Stack Levels
I²C, SPI, AUSART
2 X CCP (Caputure/Compare/PWM)
11 Channel 8b ADC
25mA Source/Sink current I/O
One 8-bit Timer (TMR0)
Two 16-bit Timer (TMR1/TMR2)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Related links
- Microchip PIC16F723-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F883-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC 7kB FLASH, 20-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin SOIC
- Microchip PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin QFN
