Renesas Electronics R5S72670W144FP#V0, 32 bit SH2A-FPU, SH2A Microcontroller, 144 MHz, 0bit ROMLess, 176-Pin LFQFP

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$947.48

(exc. GST)

$1,042.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
40 - 80$23.687$947.48-
120 - 240$23.213$928.522%
280 +$22.749$909.963%

*price indicative

RS Stock No.:
264-7096
Mfr. Part No.:
R5S72670W144FP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

SH2A

Package Type

LFQFP

Mount Type

Surface

Pin Count

176

Device Core

SH2A-FPU

Data Bus Width

32bit

Interface Type

USB, CAN

Program Memory Size

0bit

Maximum Clock Frequency

144MHz

RAM Size

1600kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

104

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Width

24mm

Standards/Approvals

RoHS Compliant

Length

24mm

Height

1.7mm

Minimum Supply Voltage

3V

Number of Timers

1

Program Memory Type

ROMLess

Instruction Set Architecture

RISC, Harvard

ADCs

6 x 10 Bit

COO (Country of Origin):
JP
The Renesas SH7266 MCU belong to the SH7260 Series of microcontrollers, and the maximum operating frequency of 144 MHz enables faster operation in applications such as equipment control or digital audio signal processing

High performance

Low power consumption

Related links