Renesas Electronics R5F564MFCDFB#31, 32 bit RXv2, RX64M Microcontroller, 120 MHz, 2.048MB FLASH, 144-Pin LFQFP

This image is representative of the product range

Subtotal (1 tray of 60 units)*

$1,380.42

(exc. GST)

$1,518.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +$23.007$1,380.42

*price indicative

RS Stock No.:
264-7072
Mfr. Part No.:
R5F564MFCDFB#31
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX64M

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

144

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

2.048MB

Interface Type

USB, SPI, SDI, CAN

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

111

Maximum Operating Temperature

85°C

Length

20mm

Standards/Approvals

No

Height

1.7mm

Width

20mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

29 bit

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
CN
The Renesas RX64M MCU is 32-bit microcontrollers are capable of operating at up to 120 MHz, providing a leading edge performance of 4.55 Core Mark/MHz The RX64M employs the powerfully evolved RXv2 core, which is backward compatible with the RX core employed in existing RX products.

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy