STMicroelectronics STM32L4R9ZIT6, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 164-7008
- Mfr. Part No.:
- STM32L4R9ZIT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$25.88
(exc. GST)
$28.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 358 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $25.88 |
*price indicative
- RS Stock No.:
- 164-7008
- Mfr. Part No.:
- STM32L4R9ZIT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L4+ | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 625mW | |
| Length | 20.2mm | |
| Width | 20.2mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 136 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L4+ | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 625mW | ||
Length 20.2mm | ||
Width 20.2mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 136 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Related links
- STMicroelectronics STM32L4R9ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R9ZIJ6 STM32L4R9ZI Microcontroller 2MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32L4R9ZI Microcontroller 2MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32L4R5ZIT6 STM32L4R5ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R5ZG Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R5ZGT6 STM32L4R5ZG Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R5ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R5VIT6 STM32L4R5VI Microcontroller 2MB FLASH, 100-Pin LQFP
