Microchip PIC16F54T-I/SO, 8 bit 8 Bit MCU, PIC16 Microcontroller, 20 MHz, 768kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 263-8147
- Mfr. Part No.:
- PIC16F54T-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 263-8147
- Mfr. Part No.:
- PIC16F54T-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 768kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 25bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 768kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 25bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
The Microchip PIC16F54T is a powerful 200 nanosecond instruction execution yet easy to program only 33 single word instruction FLASH based 8 bit microcontroller packs Microchips powerful PICmicro architecture into an 18 pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
Power on Reset
Device Reset Timer
Watchdog Timer with its own on chip
RC oscillator for reliable operation
Programmable Code Protection
Power Saving Sleep mode
In Circuit Serial Programming
Related links
- Microchip PIC16F54T-I/SO PIC16 Microcontroller 768kB FLASH, 28-Pin SOIC
- Microchip 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F1933T-I/SO 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F15355-I/SS 8 Bit MCU 14kB FLASH, 28-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F1717-I/P 8 Bit MCU 14kB FLASH, 28-Pin PDIP
- Microchip PIC16F1718T-I/ML 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
