Microchip PIC16F1937-E/PT 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 36-Pin TQFP
- RS Stock No.:
- 263-8143
- Mfr. Part No.:
- PIC16F1937-E/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8143
- Mfr. Part No.:
- PIC16F1937-E/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC16F1937 is a 44 Pin Flash Based 8 Bit CMOS Microcontrollers with LCD Driver and Nano Watt XLP Technology.
Precision Internal Oscillator Factory calibrated to ±1%, typical
Software selectable frequency range from 32 MHz to 31 kHz
Power Saving Sleep mode
Power on Reset
Power up Timer and Oscillator Start up
Timer
Brown out Reset Selectable between two trip points and Disable in Sleep option
Multiplexed Master Clear with Pull up and input Pin
Programmable Code Protection
- RS Stock No. 2638098
- Mfr. Part No. PIC16F15375-I/PT
Each (In a Pack of 5)
$2.402
- RS Stock No. 2638098P
- Mfr. Part No. PIC16F15375-I/PT
Each (Supplied in a Tray)
$2.402
- RS Stock No. 2638127P
- Mfr. Part No. PIC16F1829T-I/SS
Each (Supplied on a Reel)
$2.784
- RS Stock No. 2638135
- Mfr. Part No. PIC16F18857T-I/SS
Each (In a Pack of 5)
$2.626
Related links
- Microchip 8 Bit MCU 14kB FLASH, 36-Pin TQFP
- Microchip PIC16F1526T-I/PT 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F15375-I/PT 8 Bit MCU 14kB FLASH, 48-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 48-Pin TQFP
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F1717-I/P 8 Bit MCU 14kB FLASH, 28-Pin PDIP
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin UQFN











