Microchip PIC16F15375-I/PT 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 263-8097
- Mfr. Part No.:
- PIC16F15375-I/PT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$367.04
(exc. GST)
$403.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | $2.294 | $367.04 |
| 320 + | $2.277 | $364.32 |
*price indicative
- RS Stock No.:
- 263-8097
- Mfr. Part No.:
- PIC16F15375-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC16F15375is a 8 bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals and communication combined with extreme Low Power for a wide range of low power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition and Device Information Area.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
Extreme Low Power
IDLE and DOZE low power modes
Peripheral Module Disable
Peripheral Pin Select
4times 10 bit PWMs
2times Capture Compare, PWM
Complementary Waveform Generator
Numerically Controlled Oscillator
4x Configurable Logic Controller
17 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
2times Comparators
1times 8 bit Timers TMR0 and TMR2
2times 16 bit Timer TMR1
Window Watchdog Timer
- RS Stock No. 2638098
- Mfr. Part No. PIC16F15375-I/PT
Each (In a Pack of 5)
$2.45
- RS Stock No. 2638098P
- Mfr. Part No. PIC16F15375-I/PT
Each (Supplied in a Tray)
$2.45
- RS Stock No. 2638127
- Mfr. Part No. PIC16F1829T-I/SS
Each (In a Pack of 5)
$2.848
- RS Stock No. 2638127P
- Mfr. Part No. PIC16F1829T-I/SS
Each (Supplied on a Reel)
$2.848
Related links
- Microchip PIC16F15375-I/PT 8 Bit MCU 14kB FLASH, 48-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 36-Pin TQFP
- Microchip PIC16F1526T-I/PT 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip 8 Bit MCU 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F1937-E/PT 8 Bit MCU 14kB FLASH, 36-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin SOIC










