Microchip 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 25-Pin TSSOP
- RS Stock No.:
- 263-8138
- Mfr. Part No.:
- PIC16F1936T-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8138
- Mfr. Part No.:
- PIC16F1936T-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC16F1936T is a 28 Pin Flash Based, 8 Bit CMOS Microcontrollers with LCD Driver and Nano Watt XLP Technology
Precision Internal Oscillator Factory calibrated to ±1%, typical
Software selectable frequency range from 32 MHz to 31 kHz
Power Saving Sleep mode
Power on Reset
Power up Timer and Oscillator Start up
Timer
Brown out Reset Selectable between two trip points and Disable in Sleep option
Multiplexed Master Clear with Pull up and input Pin
Programmable Code Protection
Related links
- Microchip PIC16F1936T-I/ML 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip PIC16F1936T-I/SO 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip PIC16F1459-I/ML 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin UQFN
