Microchip PIC16F1459-I/ML 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 44-Pin QFN
- RS Stock No.:
- 263-8074
- Mfr. Part No.:
- PIC16F1459-I/ML
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.22
(exc. GST)
$22.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $4.044 | $20.22 |
| 10 - 20 | $3.964 | $19.82 |
| 25 - 45 | $3.702 | $18.51 |
| 50 - 85 | $3.626 | $18.13 |
| 90 + | $3.55 | $17.75 |
*price indicative
- RS Stock No.:
- 263-8074
- Mfr. Part No.:
- PIC16F1459-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 1028bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 1028bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1459 is a 20 Pin, 8 Bit Flash USB Microcontroller with XLP Technology. The PIC16F1459 has up to 14 I/O Pins and 3 Input-only Pins
Operating Voltage Range 2.3V to 5.5V
Self Programmable under Software Control
Power on Reset
Power up Timer
Programmable Brown Out Reset
Low Power BOR
Extended Watchdog Timer Programmable period from 1 ms to 256s
Programmable Code Protection
In Circuit Serial Programming via 2 Pins
Enhanced Low Voltage Programming
Related links
- Microchip 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip PIC16F1936T-I/ML 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip PIC16F1718T-I/ML 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1526T-I/PT 8 Bit MCU 14kB FLASH, 64-Pin TQFP
