Microchip PIC16F1829-I/GZ 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 10-Pin UQFN
- RS Stock No.:
- 263-8122
- Mfr. Part No.:
- PIC16F1829-I/GZ
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.60
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.72 | $13.60 |
| 10 - 20 | $2.666 | $13.33 |
| 25 - 45 | $2.474 | $12.37 |
| 50 - 85 | $2.424 | $12.12 |
| 90 + | $2.374 | $11.87 |
*price indicative
- RS Stock No.:
- 263-8122
- Mfr. Part No.:
- PIC16F1829-I/GZ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 10 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC16F1829 is a 20 Pin Flash Microcontrollers with XLP Technology. It has up to 1024 bytes Linear Data Memory Addressing
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator for generation of custom bit streams
CVREF can be used as 5 bit DAC
MI2C, SPI, EUSART with auto baud
2 ECCP & 2 CCP Enhanced and Capture Compare PWM
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source and Sink current I/O
Four 8 bit Timers TMR0 TMR2 TMR4 TMR6
One 16 bit Timer TMR1
Extended Watchdog Timer
Enhanced Power On and Off Reset
Brown Out Reset
In Circuit Serial Programming
Related links
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin UQFN
- Microchip PIC16F15345-I/GZ 8 Bit MCU 14kB FLASH, 18-Pin UQFN
- Microchip 8 Bit MCU 14kB FLASH, 18-Pin UQFN
- Microchip 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip PIC16F1829T-I/SS 8 Bit MCU 14kB FLASH, 10-Pin SSOP
- Microchip PIC16F1829T-I/SO 8 Bit MCU 14kB FLASH, 10-Pin SOIC
